
EVAL-ADE7169EBZ-2 | |
|---|---|
DigiKey Part Number | EVAL-ADE7169EBZ-2-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADE7169EBZ-2 |
Description | EVAL BOARD FOR ADE7169F16 |
Customer Reference | |
Detailed Description | ADE7169F16 - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Energy/Power Meter | |
Embedded | - | |
Utilized IC / Part | ADE7169F16 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

