
EVAL-ADE5169EBZ-2 | |
|---|---|
DigiKey Part Number | EVAL-ADE5169EBZ-2-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADE5169EBZ-2 |
Description | EVAL BOARD FOR ADE5169 |
Customer Reference | |
Detailed Description | ADE5169 - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADE5169 |
Packaging Box | Primary Attributes IAR Tools for Assembly and C Code |
Part Status Obsolete | Secondary Attributes Isolated and Non-Isolated Output Options |
Type Power Management | Contents Board(s) |
Function Energy/Power Meter | Base Product Number |

