
EVAL-ADCMP609BRMZ | |
|---|---|
DigiKey Part Number | EVAL-ADCMP609BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADCMP609BRMZ |
Description | EVAL BOARD FOR ADCMP609 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADCMP609 - Comparator, Single Linear Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADCMP609 |
Packaging Box | Primary Attributes CMOS and TTL Compatible Outputs |
Part Status Active | Secondary Attributes Shutdown Pin |
Type Linear | Contents Board(s) |
Function Comparator, Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,83000 € | 71,83 € |
| Unit Price without VAT: | 71,83000 € |
|---|---|
| Unit Price with VAT: | 85,47770 € |

