
EVAL-ADCMP608BKSZ | |
|---|---|
DigiKey Part Number | EVAL-ADCMP608BKSZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADCMP608BKSZ |
Description | EVAL BOARD FOR ADCMP608 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADCMP608 - Comparator, Single Linear Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADCMP608 |
Packaging Box | Primary Attributes CMOS and TTL Compatible Outputs |
Part Status Active | Secondary Attributes Shutdown Pin |
Type Linear | Contents Board(s) |
Function Comparator, Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,53000 € | 72,53 € |
| Unit Price without VAT: | 72,53000 € |
|---|---|
| Unit Price with VAT: | 86,31070 € |

