
EVAL-ADCMP606BKSZ | |
|---|---|
DigiKey Part Number | EVAL-ADCMP606BKSZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADCMP606BKSZ |
Description | EVAL BOARD FOR ADCMP606 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADCMP606 - Comparator, Single Linear Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADCMP606 |
Packaging Box | Primary Attributes CML Compatible Outputs |
Part Status Active | Contents Board(s) |
Type Linear | Base Product Number |
Function Comparator, Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,40000 € | 72,40 € |
| Unit Price without VAT: | 72,40000 € |
|---|---|
| Unit Price with VAT: | 86,15600 € |

