
EVAL-ADAV4622EBZ | |
|---|---|
DigiKey Part Number | EVAL-ADAV4622EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADAV4622EBZ |
Description | EVAL BOARD FOR ADAV4622 |
Customer Reference | |
Detailed Description | ADAV4622 Advantiv® Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | - | |
Utilized IC / Part | ADAV4622 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

