
EVAL-ADAU1797Z | |
|---|---|
DigiKey Part Number | 505-EVAL-ADAU1797Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADAU1797Z |
Description | EVAL BOARD FOR ADAU1797 |
Customer Reference | |
Detailed Description | ADAU1797 - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Audio | |
Function | CODEC | |
Embedded | Yes, DSP | |
Utilized IC / Part | ADAU1797 | |
Primary Attributes | - | |
Secondary Attributes | I2C/SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,69000 € | 545,69 € |
| Unit Price without VAT: | 545,69000 € |
|---|---|
| Unit Price with VAT: | 649,37110 € |

