
EVAL-ADAU1401EBZ | |
|---|---|
DigiKey Part Number | EVAL-ADAU1401EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADAU1401EBZ |
Description | EVAL BOARD FOR ADAU1401 |
Customer Reference | |
Detailed Description | ADAU1401 SigmaDSP® CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, DSP |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADAU1401 |
Series | Primary Attributes 28-/56-Bit Audio Processor @ 50-MIPS, 2 ADCs, 4 DACs |
Packaging Box | Secondary Attributes Equalization, Crossover, Bass Enhancement, Multiband Dynamics Processing, Delay, Etc. |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply |
Type Audio | Base Product Number |
Function CODEC |

