ADAS3022 iCMOS® 16 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADAS3022EDZ

DigiKey Part Number
EVAL-ADAS3022EDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-ADAS3022EDZ
Description
BOARD EVAL FOR ADAS3022
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADAS3022 iCMOS® 16 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
1M
Data Interface
SPI
Input Range
±24.576V
Power (Typ) @ Conditions
-
Utilized IC / Part
ADAS3022
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1120,36000 €120,36 €
Manufacturers Standard Package
Unit Price without VAT:120,36000 €
Unit Price with VAT:143,22840 €