
EVAL-ADAS1127CBZ | |
|---|---|
DigiKey Part Number | EVAL-ADAS1127CBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADAS1127CBZ |
Description | BOARD EVAL FOR ADAS1127 |
Customer Reference | |
Detailed Description | ADAS1127 - 24 Bit 19.7k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 19.7k | |
Data Interface | LVDS, Serial, SPI | |
Input Range | - | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADAS1127 | |
Contents | Board(s) | |
Note | - |

