ADAR7251 - 16 Bit 1.8M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAR7251 - 16 Bit 1.8M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
76-81GHz Autonomous Driving CMOS RADAR

EVAL-ADAR7251Z

DigiKey Part Number
EVAL-ADAR7251Z-ND
Manufacturer
Manufacturer Product Number
EVAL-ADAR7251Z
Description
ADAR7251 EVALUATION BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADAR7251 - 16 Bit 1.8M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of A/D Converters
4
Number of Bits
16
Sampling Rate (Per Second)
1.8M
Data Interface
SPI, Parallel
Input Range
5.6Vpp
Power (Typ) @ Conditions
-
Utilized IC / Part
ADAR7251
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1521,01000 €521,01 €
Manufacturers Standard Package
Unit Price without VAT:521,01000 €
Unit Price with VAT:620,00190 €