


EVAL-ADAQ8088EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADAQ8088EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADAQ8088EBZ |
Description | EVAL BOARD FOR ADAQ8088 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADAQ8088 µModule® ADC Driver, Filter Multiple Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multiple | |
Function | ADC Driver, Filter | |
Embedded | No | |
Utilized IC / Part | ADAQ8088 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,70000 € | 212,70 € |
| Unit Price without VAT: | 212,70000 € |
|---|---|
| Unit Price with VAT: | 253,11300 € |

