
EVAL-ADAQ4224-FMCZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADAQ4224-FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADAQ4224-FMCZ |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADAQ4224 - 24 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 2M | |
Data Interface | SPI | |
Input Range | ±750mV, ±2.25V, ±9V, ±15V | |
Power (Typ) @ Conditions | 446mW @ 2MSPS | |
Utilized IC / Part | ADAQ4224 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,14000 € | 212,14 € |
| Unit Price without VAT: | 212,14000 € |
|---|---|
| Unit Price with VAT: | 252,44660 € |


