
EVAL-ADAF1080SDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADAF1080SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADAF1080SDZ |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADAF1080 - Magnetic, AMR (Anisotropic Magnetoresistive) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog |
Manufacturer Analog Devices Inc. | Sensitivity 45.75mV/mT, 48.75mV/mT, 50mV/mT, 91.5mV/mT, 97.5mV/mT, 99.75mV/mT, 183mV/mT, 195mV/mT, 199.25mV/mT |
Packaging Box | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Embedded No |
Sensor Type Magnetic, AMR (Anisotropic Magnetoresistive) | Contents Board(s) |
Sensing Range ±2mT, ±4mT, ±8mT | Utilized IC / Part ADAF1080 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,43000 € | 101,43 € |
| Unit Price without VAT: | 101,43000 € |
|---|---|
| Unit Price with VAT: | 120,70170 € |

