


EVAL-ADA4570SDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADA4570SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADA4570SDZ |
Description | EVAL BOARD FOR ADA4570 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADA4570 - Magnetic, AMR (Anisotropic Magnetoresistive) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Magnetic, AMR (Anisotropic Magnetoresistive) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ADA4570 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,69000 € | 117,69 € |
| Unit Price without VAT: | 117,69000 € |
|---|---|
| Unit Price with VAT: | 140,05110 € |


