


EVAL-ADA4511-2ARZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADA4511-2ARZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADA4511-2ARZ |
Description | EVAL BOARD FOR ADA4511-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADA4511-2 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Category | -3db Bandwidth 13.5MHz |
Manufacturer Analog Devices Inc. | Gain Bandwidth Product 10.4MHz |
Packaging Box | Current - Output / Channel 22mA |
Part Status Active | Current - Supply (Main IC) 1.45mA |
Channels per IC 2 - Dual | Voltage - Supply, Single/Dual (±) 6V ~ 40V, ±3V ~ 20V |
Amplifier Type Standard (General Purpose) | Utilized IC / Part ADA4511-2 |
Output Type Differential, Rail-to-Rail | Contents Board(s) |
Slew Rate 19V/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,87000 € | 36,87 € |
| Unit Price without VAT: | 36,87000 € |
|---|---|
| Unit Price with VAT: | 43,87530 € |

