New at DigiKey
ADA4510-2 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADA4510-2ARMZ

DigiKey Part Number
505-EVAL-ADA4510-2ARMZ-ND
Manufacturer
Manufacturer Product Number
EVAL-ADA4510-2ARMZ
Description
EVAL BOARD - MSOP DUAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADA4510-2 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Channels per IC
2 - Dual
Amplifier Type
Standard (General Purpose)
Output Type
Differential, Rail-to-Rail
Slew Rate
19V/µs
-3db Bandwidth
13.5MHz
Current - Output / Channel
22mA
Current - Supply (Main IC)
1.45mA
Voltage - Supply, Single/Dual (±)
6V ~ 40V, ±3V ~ 20V
Utilized IC / Part
ADA4510-2
Contents
Board(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,33000 €37,33 €
Manufacturers Standard Package
Unit Price without VAT:37,33000 €
Unit Price with VAT:44,42270 €