


EVAL-AD9832EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD9832EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD9832EBZ |
Description | EVAL BOARD FOR AD9832 |
Customer Reference | |
Detailed Description | AD9832 - Direct Digital Synthesis (DDS) Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD9832 |
Packaging Box | Primary Attributes 10-Bit DAC, 32-Bit Tuning Word Width |
Part Status Discontinued at DigiKey | Secondary Attributes Graphical User Interface (GUI) |
Type Timing | Contents Board(s) |
Function Direct Digital Synthesis (DDS) |


