

EVAL-AD8003-3CPEZ | |
|---|---|
DigiKey Part Number | EVAL-AD8003-3CPEZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD8003-3CPEZ |
Description | BOARD EVALUATION AD8003-3CPEZ |
Customer Reference | |
Detailed Description | 24-LFCSP Package - 3 - Triple Channels per IC Current Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Amplifier Type Current Feedback |
Manufacturer Analog Devices Inc. | Utilized IC / Part 24-LFCSP Package |
Packaging Box | Contents Unpopulated (Bare) Board(s) |
Part Status Discontinued at DigiKey | Base Product Number |
Channels per IC 3 - Triple |


