
EVAL-AD79X4CBZ | |
|---|---|
DigiKey Part Number | EVAL-AD79X4CBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD79X4CBZ |
Description | BOARD EVALUATION FOR AD79X4CBZ |
Customer Reference | |
Detailed Description | AD7904, AD7914, AD7924 - 8, 10, 12 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 1M |
Manufacturer Analog Devices Inc. | Data Interface Serial |
Packaging Box | Input Range 0 ~ 2.5V |
Part Status Obsolete | Power (Typ) @ Conditions 13.5mW @ 1MSPS, 5V |
Number of A/D Converters 1 | Utilized IC / Part AD7904, AD7914, AD7924 |
Number of Bits 8, 10, 12 | Contents Board(s) |


