
EVAL-AD7993EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD7993EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7993EBZ |
Description | BOARD EVAL FOR AD7993 |
Customer Reference | |
Detailed Description | AD7993 - 10 Bit 188k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Number of A/D Converters | 1 | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 188k | |
Data Interface | Serial | |
Input Range | 0 ~ 5.5V | |
Power (Typ) @ Conditions | 7.7mW @ 188kSPS, 5.5V | |
Utilized IC / Part | AD7993 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |

