
EVAL-AD7986FMCZ | |
|---|---|
DigiKey Part Number | EVAL-AD7986FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7986FMCZ |
Description | EVAL BOARD FOR AD7986 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7986 PulSAR® 18 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 2M |
Manufacturer Analog Devices Inc. | Data Interface Serial |
Series | Input Range ±VREF |
Packaging Box | Power (Typ) @ Conditions 29mW @ 2MSPS |
Part Status Active | Utilized IC / Part AD7986 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 18 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,33000 € | 122,33 € |
| Unit Price without VAT: | 122,33000 € |
|---|---|
| Unit Price with VAT: | 145,57270 € |


