
EVAL-AD7951EDZ | |
|---|---|
DigiKey Part Number | EVAL-AD7951EDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7951EDZ |
Description | BOARD EVAL FOR AD7951 |
Customer Reference | |
Detailed Description | AD7951 PulSAR® 14 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 1M |
Manufacturer Analog Devices Inc. | Data Interface DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ |
Series | Input Range ±10V |
Packaging Bulk | Utilized IC / Part AD7951 |
Part Status Discontinued at DigiKey | Contents Board(s) |
Number of A/D Converters 1 | Base Product Number |
Number of Bits 14 |

