
EVAL-AD7940CBZ | |
|---|---|
DigiKey Part Number | EVAL-AD7940CBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7940CBZ |
Description | BOARD EVALUATION AD7940 |
Customer Reference | |
Detailed Description | AD7940 - 14 Bit 100k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 100k |
Manufacturer Analog Devices Inc. | Data Interface Serial |
Packaging Box | Input Range 0 ~ Vdd |
Part Status Discontinued at DigiKey | Power (Typ) @ Conditions 17mW @ 100kSPS, 5V |
Number of A/D Converters 1 | Utilized IC / Part AD7940 |
Number of Bits 14 | Contents Board(s) |


