
EVAL-AD7927CBZ | |
|---|---|
DigiKey Part Number | EVAL-AD7927CBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7927CBZ |
Description | BOARD EVALUATION FOR AD7927 |
Customer Reference | |
Detailed Description | AD7927 - 12 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 200k |
Manufacturer Analog Devices Inc. | Data Interface Serial |
Packaging Box | Input Range 0 ~ 2.5V |
Part Status Discontinued at DigiKey | Power (Typ) @ Conditions 7.5mW @ 200kSPS, 5V |
Number of A/D Converters 1 | Utilized IC / Part AD7927 |
Number of Bits 12 | Contents Board(s) |


