


EVAL-AD7912CBZ | |
|---|---|
DigiKey Part Number | EVAL-AD7912CBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7912CBZ |
Description | BOARD EVALUATION FOR AD7912 |
Customer Reference | |
Detailed Description | AD7912 - 10 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 1M |
Manufacturer Analog Devices Inc. | Data Interface Serial |
Packaging Box | Input Range 0 ~ Vdd |
Part Status Discontinued at DigiKey | Power (Typ) @ Conditions 4.8mW @ 1MSPS with 3V |
Number of A/D Converters 1 | Utilized IC / Part AD7912 |
Number of Bits 10 | Contents Board(s) |



