
EVAL-AD7892-3CB | |
|---|---|
DigiKey Part Number | EVAL-AD7892-3CB-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7892-3CB |
Description | BOARD EVAL FOR AD7892-3 |
Customer Reference | |
Detailed Description | AD7892-3 - 12 Bit 600k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 600k |
Manufacturer Analog Devices Inc. | Data Interface Serial, Parallel |
Packaging Bulk | Input Range ±2.5V |
Part Status Discontinued at DigiKey | Power (Typ) @ Conditions 60mW @ 600kSPS |
Number of A/D Converters 1 | Utilized IC / Part AD7892-3 |
Number of Bits 12 | Contents Board(s) |



