
EVAL-AD7879-1EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD7879-1EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7879-1EBZ |
Description | EVAL BOARD FOR AD7879-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7879-1 - Touch Screen Controller Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD7879-1 |
Packaging Box | Primary Attributes 4-Wire Resistive |
Part Status Active | Secondary Attributes USB Interface(s), Graphical User Interface (GUI) |
Type Interface | Contents Board(s), Cable(s), Accessories |
Function Touch Screen Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,52000 € | 117,52 € |
| Unit Price without VAT: | 117,52000 € |
|---|---|
| Unit Price with VAT: | 139,84880 € |




