


EVAL-AD7877EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD7877EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7877EBZ |
Description | EVAL BOARD FOR AD7877 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7877 - Touch Screen Controller Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Touch Screen Controller | |
Embedded | No | |
Utilized IC / Part | AD7877 | |
Primary Attributes | 4-Wire Resistive | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s), Accessories | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,01000 € | 202,01 € |
| Unit Price without VAT: | 202,01000 € |
|---|---|
| Unit Price with VAT: | 240,39190 € |


