
EVAL-AD7864-2CB | |
|---|---|
DigiKey Part Number | EVAL-AD7864-2CB-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7864-2CB |
Description | EVAL BOARD FOR AD7864 DATA SYS |
Customer Reference | |
Detailed Description | AD7864-2 - 12 Bit 520k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 520k |
Manufacturer Analog Devices Inc. | Data Interface Parallel |
Packaging Bulk | Input Range 0 ~ 5V |
Part Status Discontinued at DigiKey | Power (Typ) @ Conditions 90mW @ 520kSPS |
Number of A/D Converters 1 | Utilized IC / Part AD7864-2 |
Number of Bits 12 | Contents Board(s) |


