
EVAL-AD7851CB | |
|---|---|
DigiKey Part Number | EVAL-AD7851CB-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7851CB |
Description | BOARD EVAL FOR AD7851 |
Customer Reference | |
Detailed Description | AD7851 - 14 Bit 333k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 333k |
Manufacturer Analog Devices Inc. | Data Interface Serial |
Packaging Bulk | Input Range ±VREF/2 |
Part Status Discontinued at DigiKey | Power (Typ) @ Conditions 63mW @ 333kSPS |
Number of A/D Converters 1 | Utilized IC / Part AD7851 |
Number of Bits 14 | Contents Board(s) |



