
EVAL-AD7791EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD7791EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7791EBZ |
Description | BOARD EVAL FOR AD7791 |
Customer Reference | |
Detailed Description | AD7791 - 24 Bit 120 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Number of Bits 24 |
Manufacturer Analog Devices Inc. | Sampling Rate (Per Second) 120 |
Packaging Box | Data Interface SPI, DSP |
Part Status Discontinued at DigiKey | Utilized IC / Part AD7791 |
Number of A/D Converters 1 | Contents Board(s) |

