


EVAL-AD7790EB | |
|---|---|
DigiKey Part Number | EVAL-AD7790EB-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7790EB |
Description | BOARD EVAL FOR AD7790 |
Customer Reference | |
Detailed Description | AD7790 - 16 Bit 120 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 120 | |
Data Interface | Serial | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | 0.8mW @ 120SPS | |
Utilized IC / Part | AD7790 | |
Contents | Board(s), Cable(s) | |
Note | - |


