
EVAL-AD7788EB | |
|---|---|
DigiKey Part Number | EVAL-AD7788EB-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7788EB |
Description | BOARD EVAL FOR AD7788 |
Customer Reference | |
Detailed Description | AD7788 - 16 Bit 16.6 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 16.6 | |
Data Interface | Serial | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | 0.4mW @ 16.6SPS | |
Utilized IC / Part | AD7788 | |
Contents | Board(s) | |
Note | - |


