
EVAL-AD7783EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD7783EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7783EBZ |
Description | BOARD EVAL FOR AD7783 |
Customer Reference | |
Detailed Description | AD7783 - 24 Bit 32k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 32k |
Manufacturer Analog Devices Inc. | Data Interface SPI, DSP |
Packaging Box | Input Range ±2.56V |
Part Status Discontinued at DigiKey | Utilized IC / Part AD7783 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 24 |

