
EVAL-AD7782EB | |
|---|---|
DigiKey Part Number | EVAL-AD7782EB-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7782EB |
Description | BOARD EVAL FOR AD7782 |
Customer Reference | |
Detailed Description | AD7782 - 24 Bit 19.79 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 19.79 | |
Data Interface | Serial | |
Input Range | ±2.56V | |
Power (Typ) @ Conditions | 8.5mW @ 19.79SPS | |
Utilized IC / Part | AD7782 | |
Contents | Board(s) | |
Note | - |


