AD7764 - 24 Bit 312k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD7764EDZ

DigiKey Part Number
505-EVAL-AD7764EDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD7764EDZ
Description
BOARD EVAL AD7764
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD7764 - 24 Bit 312k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
24
Sampling Rate (Per Second)
312k
Data Interface
Serial
Input Range
±3.2768V
Power (Typ) @ Conditions
300mW @ 312kSPS
Utilized IC / Part
AD7764
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
177,19000 €77,19 €
Manufacturers Standard Package
Unit Price without VAT:77,19000 €
Unit Price with VAT:91,85610 €