
EVAL-AD7763EDZ | |
|---|---|
DigiKey Part Number | EVAL-AD7763EDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7763EDZ |
Description | BOARD EVAL CONTROL AD7763 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | AD7763 - 24 Bit 625k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 625k | |
Data Interface | SPI | |
Input Range | ±3.25Vpp | |
Power (Typ) @ Conditions | 955.5mW @ 625kSPS | |
Utilized IC / Part | AD7763 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,45000 € | 81,45 € |
| Unit Price without VAT: | 81,45000 € |
|---|---|
| Unit Price with VAT: | 96,92550 € |

