
EVAL-AD7746LDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD7746LDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7746LDZ |
Description | EVAL BOARD FOR AD7746 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7746 - Capacitance-to-Digital Converter Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Capacitance-to-Digital Converter | |
Embedded | No | |
Utilized IC / Part | AD7746 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,73000 € | 72,73 € |
| Unit Price without VAT: | 72,73000 € |
|---|---|
| Unit Price with VAT: | 86,54870 € |



