



EVAL-AD7699EDZ | |
|---|---|
DigiKey Part Number | EVAL-AD7699EDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7699EDZ |
Description | BOARD EVALUATION FOR AD7699 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7699 PulSAR® 16 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Data Interface | DSP, MICROWIRE™, QSPI™, Serial, SPI™ | |
Input Range | 0 ~ Vdd | |
Power (Typ) @ Conditions | 28mW @ 500kSPS | |
Utilized IC / Part | AD7699 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,87000 € | 123,87 € |
| Unit Price without VAT: | 123,87000 € |
|---|---|
| Unit Price with VAT: | 147,40530 € |

