
EVAL-AD7694CBZ | |
|---|---|
DigiKey Part Number | EVAL-AD7694CBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7694CBZ |
Description | BOARD EVALUATION FOR AD7694 |
Customer Reference | |
Detailed Description | AD7694 PulSAR® 16 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 250k |
Manufacturer Analog Devices Inc. | Data Interface DSP, MICROWIRE™, QSPI™, Serial, SPI™ |
Series | Input Range ±VREF |
Packaging Box | Power (Typ) @ Conditions 6.3mW @ 250kSPS |
Part Status Discontinued at DigiKey | Utilized IC / Part AD7694 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 16 |


