Image for EVAL-AD7678EDZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD7678EDZ

DigiKey Part Number
EVAL-AD7678EDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD7678EDZ
Description
BOARD EVAL FOR AD7678
Customer Reference
Detailed Description
AD7678 PulSAR® 18 Bit 100k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Number of A/D Converters
1
Number of Bits
18
Sampling Rate (Per Second)
100k
Data Interface
Serial, Parallel
Input Range
±VREF
Power (Typ) @ Conditions
31mW @ 100kSPS
Utilized IC / Part
AD7678
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.