
EVAL-AD7655EDZ | |
|---|---|
DigiKey Part Number | EVAL-AD7655EDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7655EDZ |
Description | BOARD EVAL FOR AD7655 |
Customer Reference | |
Detailed Description | AD7655 PulSAR® 16 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 1M |
Manufacturer Analog Devices Inc. | Data Interface DSP, MICROWIRE™, QSPI™, Serial, SPI™ |
Series | Input Range 0 ~ 5V |
Packaging Bulk | Power (Typ) @ Conditions 120mW @ 1MSPS |
Part Status Obsolete | Utilized IC / Part AD7655 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |

