
EVAL-AD7650EDZ | |
|---|---|
DigiKey Part Number | EVAL-AD7650EDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7650EDZ |
Description | BOARD EVAL FOR AD7650 |
Customer Reference | |
Detailed Description | AD7650 - 16 Bit 570k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 570k | |
Data Interface | DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | AD7650 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

