EVAL-AD7626EDZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2
Unit Price: 133,15000 €
Datasheet
AD7626 PulSAR® 16 Bit 10M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD7626EDZ

DigiKey Part Number
EVAL-AD7626EDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD7626EDZ
Description
BOARD EVALUATION FOR AD7626
Customer Reference
Detailed Description
AD7626 PulSAR® 16 Bit 10M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sampling Rate (Per Second)
10M
Manufacturer
Analog Devices Inc.
Data Interface
Serial, Parallel
Series
Input Range
±4.096V
Packaging
Box
Power (Typ) @ Conditions
150mW @ 10MSPS
Part Status
Obsolete
Utilized IC / Part
AD7626
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EVAL-AD7626FMCZAnalog Devices Inc.2EVAL-AD7626FMCZ-ND133,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes