



EVAL-AD7616-PSDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD7616-PSDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7616-PSDZ |
Description | EVAL BOARD FOR AD7616-P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7616-P - 16 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | Parallel | |
Input Range | ±10V | |
Power (Typ) @ Conditions | 230mW @ 1MSPS | |
Utilized IC / Part | AD7616-P | |
Contents | Board(s), Power Supply | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,44000 € | 83,44 € |
| Unit Price without VAT: | 83,44000 € |
|---|---|
| Unit Price with VAT: | 99,29360 € |

