
EVAL-AD7612CB | |
|---|---|
DigiKey Part Number | EVAL-AD7612CB-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7612CB |
Description | BOARD EVALUATION AD7612 |
Customer Reference | |
Detailed Description | AD7612 PulSAR® 16 Bit 750k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 750k | |
Data Interface | Serial, Parallel | |
Input Range | ±5V, ±10V | |
Power (Typ) @ Conditions | 205mW @ 750kSPS | |
Utilized IC / Part | AD7612 | |
Contents | Board(s) | |
Note | - |



