
EVAL-AD7482CB | |
|---|---|
DigiKey Part Number | EVAL-AD7482CB-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7482CB |
Description | BOARD EVAL FOR AD7482 |
Customer Reference | |
Detailed Description | AD7482 - 12 Bit 3M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 3M | |
Data Interface | Parallel | |
Input Range | 0 ~ 2.5V | |
Power (Typ) @ Conditions | 90mW @ 3MSPS | |
Utilized IC / Part | AD7482 | |
Contents | Board(s) | |
Note | - |


