
EVAL-AD7477ACB | |
|---|---|
DigiKey Part Number | EVAL-AD7477ACB-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7477ACB |
Description | BOARD EVAL FOR AD7477A |
Customer Reference | |
Detailed Description | AD7477A - 10 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 1M |
Manufacturer Analog Devices Inc. | Data Interface Serial |
Packaging Bulk | Input Range 0 ~ 5.25V |
Part Status Discontinued at DigiKey | Power (Typ) @ Conditions 17.5mW @ 1MSPS, 5V |
Number of A/D Converters 1 | Utilized IC / Part AD7477A |
Number of Bits 10 | Contents Board(s) |




