Image for EVAL-AD7467CB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD7467CB

DigiKey Part Number
EVAL-AD7467CB-ND
Manufacturer
Manufacturer Product Number
EVAL-AD7467CB
Description
BOARD EVAL FOR AD7467
Customer Reference
Detailed Description
AD7467 - 10 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Number of A/D Converters
1
Number of Bits
10
Sampling Rate (Per Second)
200k
Data Interface
Serial
Input Range
0 ~ 3.6V
Power (Typ) @ Conditions
0.9mW @ 100kSPS, 3V
Utilized IC / Part
AD7467
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.